
Enclosed AC/DC switching power supply delivering 110W total output power. Features four outputs: 5V at 9A, 12V at 4.5A, -12V at 0.7A, and a variable +/-5-25V output at 2.5A. Operates with input voltages from 12V to 264V AC, offering 70% efficiency. Designed for panel mounting with dimensions of 177.8mm L x 101.6mm W x 45.7mm D. RoHS compliant and operates within a 0°C to 50°C temperature range.
Checking distributor stock and pricing after the page loads.
Emerson GLQ112 technical specifications.
| Current - Output 1 | 4.5A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 700mA |
| Depth | 45.7mm |
| Efficiency | 70% |
| Height | 56mm |
| Length | 177.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 80W |
| Mount | Panel |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 9A |
| Output Power | 110W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -12V |
| Weight | 0.57kg |
| Width | 101.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
