
Enclosed AC/DC switching power supply delivering 110W total output power. Features four independent outputs: 5V at 9A, 15V at 4.5A, -15V at 700mA, and a variable -5V to -25V output. Operates from 85-264V AC input with 70% efficiency. Chassis mountable with dimensions of 177.8mm L x 101.6mm W x 45.7mm H. RoHS compliant and suitable for operation between 0°C and 50°C.
Emerson GLQ113 technical specifications.
| Current - Output 1 | 9A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 700mA |
| Depth | 101.6mm |
| Efficiency | 70% |
| Height | 45.7mm |
| Length | 177.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 80W |
| Mount | Panel |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 9A |
| Output Power | 110W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | -15V |
| Weight | 0.57kg |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLQ113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.