
Enclosed AC/DC switching power supply, 110W output power, featuring four independent outputs: 5V at 9A, 12V at 4.5A, -12V at 700mA, and 24V. This chassis mount unit operates from 5V to 264V AC input, with an efficiency of 70%. Designed for panel mounting, it measures 7 inches in length, 4 inches in width, and 1.8 inches in height, with a depth of 101.6mm. Operating temperature range is 0°C to 50°C, and the product is RoHS compliant.
Sign in to ask questions about the Emerson GLQ114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson GLQ114 technical specifications.
| Current - Output 1 | 9A |
| Current - Output 2 | 4.5A |
| Current - Output 3 | 700mA |
| Depth | 101.6mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 7inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.5A |
| Max Output Power | 80W |
| Mount | Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 4 |
| Output Current | 9A |
| Output Power | 110W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -12V |
| Weight | 0.57kg |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLQ114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
