
Enclosed AC/DC switching power supply delivering 145W total output power. Features four independent outputs: 5V at 12A, 12V at 5A, -12V at 1A, and a nominal 25V output with a maximum of 1.5A. Operates from 5V to 264V AC input with 75% efficiency. Chassis mountable with dimensions of 7 inches (length) x 4 inches (width) x 1.5 inches (height). Suitable for operation between 0°C and 50°C. RoHS compliant.
Emerson GLQ142 technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Depth | 101.6mm |
| Efficiency | 75% |
| Height | 1.5inch |
| Length | 7inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 80W |
| Mount | Panel |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 12A |
| Output Power | 145W |
| Output Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -12V |
| Weight | 0.74kg |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLQ142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
