
Quad-output AC/DC power supply delivering 250W maximum output power. Features include 5V/35A, 12V/10A, -12V/6A, and a fourth -12V/6A output. Operates with an input voltage range of 85-264V AC and offers 75% efficiency. This panel-mount unit has a maximum operating temperature of 50°C and is RoHS compliant.
Sign in to ask questions about the Emerson GLQ252-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson GLQ252-C technical specifications.
| Current - Output 1 | 35A |
| Current - Output 2 | 10A |
| Current - Output 3 | 6A |
| Depth | 228.6mm |
| Efficiency | 75% |
| Height | 3inch |
| Length | 9inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 250W |
| Mount | Panel |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Power | 250W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -12V |
| Weight | 1.41kg |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson GLQ252-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
