
The GLS-01-040 is a single-output DC power supply from Emerson, rated for 5V output voltage and 6A maximum output current. It has a maximum output power of 30W and operates within a temperature range of 0°C to 50°C. The supply is packaged in bulk and has a socket mounting style. Its dimensions are 127mm in length, 76.2mm in width, and 34.5mm in height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 6A |
| Height | 34.5mm |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 40W |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 76.2mm |
| RoHS | Compliant |