The GLS-01-065 is a 5V DC power supply module with a maximum output current of 10A and a maximum output power of 65W. It has a compact size with dimensions of 45mm in height, 125.6mm in length, and 89mm in width. The module is designed for socket mounting and operates within a temperature range of 0°C to 50°C. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 10A |
| Height | 45mm |
| Length | 125.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Power | 65W |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 89mm |
| RoHS | Compliant |