
Switching Power Supplies 110W 5V @ 22A
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 22A |
| Height | 47mm |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 22A |
| Max Output Power | 110W |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Width | 108mm |
| RoHS | Compliant |
