
The GLS-01-200 is a single-output DC power supply with an output voltage of 5V and a maximum output current of 40A. It can deliver a maximum output power of 200W. The device operates within a temperature range of 0°C to 50°C. The GLS-01-200 is packaged in bulk and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 40A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 200W |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
