The GLS-02-065 is a single-output power supply with a maximum output current of 5.5A and a maximum output power of 65W. It operates within a temperature range of 0°C to 50°C and is mounted on a panel via a socket. The supply is available in bulk packaging and has a width of 89mm, a length of 125.6mm, and a height of 45mm.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 5.5A |
| Height | 45mm |
| Length | 125.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.5A |
| Max Output Power | 65W |
| Mount | Panel |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Power | 83W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Width | 89mm |
| RoHS | Compliant |
