
The GLS-02-110 is a single-output AC/DC power supply with a maximum output current of 9A and a maximum output power of 110W. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The power supply is available in bulk packaging and is not radiation hardened. It measures 47mm in height, 108mm in width, and 177.8mm in length.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 9A |
| Height | 47mm |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Output Power | 110W |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 12V |
| Width | 108mm |
| RoHS | Compliant |
