The GLS-03-040 is a single-output power supply module from Emerson, featuring an output voltage of 15V and a maximum output current of 3A. It has a maximum output power of 40W and operates within a temperature range of 0°C to 50°C. The module is packaged in bulk and has a physical size of 127mm in length, 76.2mm in width, and 34.5mm in height.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 3A |
| Height | 34.5mm |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 40W |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Voltage - Output 1 | 15V |
| Width | 76.2mm |
| RoHS | Compliant |