The GLS-03-065 is a single-output power supply with a maximum output current of 4.5A and a maximum output power of 65W. It operates within a temperature range of 0°C to 50°C and is packaged in bulk. The supply measures 125.6mm in length, 89mm in width, and 45mm in height, and weighs 13.404106oz. It is designed for socket mounting.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4.5A |
| Height | 45mm |
| Length | 125.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 65W |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Power | 65W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Voltage - Output 1 | 15V |
| Weight | 13.404106oz |
| Width | 89mm |
| RoHS | Compliant |