
The GLS-04-040 is a 24V DC power supply with a maximum output current of 2A and a maximum output power of 40W. It has a panel mount design with a screw mounting style and is packaged in bulk. The supply operates within a temperature range of 0°C to 50°C and meets UL and CSA approval standards.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Current - Output 1 | 2A |
| Height | 1.36inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Mount | Panel, Screw |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Power | 40W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 10.582189oz |
| Width | 3inch |
| RoHS | Compliant |