Switching Power Supplies 200W 24V @ 8.4A
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 8.4A |
| Height | 64.8mm |
| Length | 229mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.4A |
| Max Output Power | 200W |
| Number of Outputs | 1 |
| Output Current | 8.4A |
| Output Voltage | 24V |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Width | 127mm |
| RoHS | Compliant |