
Enclosed AC/DC switching power supply delivering 60W maximum output power. Features a nominal output voltage of 24V with a maximum output current of 2.5A. Operates from a wide AC input range of 90V to 264V, achieving 85% efficiency. This chassis mount unit offers a single output and measures 4 inches in length, 2 inches in width, and 1.3 inches in height (50.8mm depth). Operating temperature range is 0°C to 50°C, and it is RoHS compliant.
Emerson GLS55 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 4inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Mount | Panel |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 0.18kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
