
The GLS55-M power supply from Emerson delivers 24V at 2.5A, resulting in 60W of output power with 85% efficiency. It measures 4inch in length, 2inch in width, and 1.3inch in height, with a depth of 50.8mm and a weight of 0.18kg. Operating temperature ranges from 0°C to 50°C, and it is designed for panel mount applications.
Sign in to ask questions about the Emerson GLS55-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson GLS55-M technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Voltage - Output 1 | 24V |
| Weight | 0.18kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS55-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.