
Enclosed AC/DC switching power supply delivering 40W maximum output power. Features three isolated outputs: 5V at 4A, 15V at 2A, and -15V at 500mA. Operates with a universal AC input range of 85-264V. Chassis mount design with dimensions of 5 inches (length) x 3 inches (width) x 1.14 inches (height). RoHS compliant.
Emerson GLT45 technical specifications.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Height | 1.14inch |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 2A |
| Max Output Power | 40W |
| Mount | Panel |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 55W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
