
Enclosed AC/DC switching power supply delivering 60W maximum output power. Features three isolated outputs: 5V at 7A, 12V at 3A, and -12V at 700mA. Operates from 5V to 264V AC input with 70% efficiency. Chassis mount design with dimensions of 5 inches (length) x 3 inches (width) x 1.69 inches (height). Suitable for operation between 0°C and 50°C ambient temperature. RoHS compliant.
Emerson GLT62 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Mount | Panel |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 80W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
