
Enclosed AC/DC switching power supply delivering 60W total output power. Features three independent outputs: 5V at 7A, 24V at 1.5A, and 12V at 700mA. Designed for panel mounting, this power supply operates from 24V to 264V AC input with 70% efficiency. Dimensions are 5 inches (length) x 3 inches (width) x 1.69 inches (height), with a depth of 76.2mm. Operating temperature range is 0°C to 50°C. RoHS compliant.
Emerson GLT65 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Length | 5inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 24V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 60W |
| Mount | Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 3 |
| Output Current | 7A |
| Output Power | 60W |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
