
3000W AC/DC converter module delivering 48V output at 62A. Features PMBus and I²C communication interfaces. Operates within a -10°C to 40°C temperature range with 90% efficiency. Rack-mountable design with dimensions of 321.4mm (L) x 106.7mm (D) x 1.57inch (H).
Sign in to ask questions about the Emerson HPS3000-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson HPS3000-9 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 62A |
| Depth | 106.7mm |
| Efficiency | 90% |
| Features | PMBus, I²C |
| Height | 1.57inch |
| Length | 321.4mm |
| Max Current Rating | 19A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 62A |
| Max Output Power | 3kW |
| Max Power Dissipation | 3kW |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 62A |
| Output Power | 3kW |
| Output Voltage | 48V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HPS3000 (3000W) |
| Voltage - Output 1 | 48V |
| Width | 4.2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson HPS3000-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
