Sign in to ask questions about the Emerson HS1B100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson HS1B100 technical specifications.
| Package/Case | 120 |
| Current Rating | 8.33A |
| Frequency | 60Hz |
| Height | 152.4mm |
| Height - Seated (Max) | 152.4mm |
| Length | 101.6mm |
| Max Output Current | 833mA |
| Mount | Chassis Mount, Brackets |
| Output Voltage | 100V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 4lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS1B100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.