
The Emerson HS1B50 is a bracket mount power transformer with dual primary and secondary windings. It has a current rating of 4.16A and a maximum output current of 416mA. The transformer operates at a frequency of 60Hz and is approved for use in cULus applications. It is packaged in bulk and has a termination of solder. The transformer measures 101.6mm in length, 76.2mm in width, and 3inch in height, with a seated height of 152.4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson HS1B50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus |
| Package/Case | 120 |
| Current Rating | 4.16A |
| Frequency | 60Hz |
| Height | 3inch |
| Height - Seated (Max) | 152.4mm |
| Length | 101.6mm |
| Max Output Current | 416mA |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 416mA |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS1B50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.