
The HS1B75 is a dual-winding transformer from Emerson, designed for chassis mount applications. It features a 120 package with a seated height of 152.4mm and a maximum output current of 6.25A. The transformer is available in bulk packaging and is not radiation hardened. It has a weight of 5.732lb and dimensions of 76.2mm in width, 101.6mm in length, and 152.4mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson HS1B75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Current Rating | 625mA |
| Height | 152.4mm |
| Height - Seated (Max) | 152.4mm |
| Length | 101.6mm |
| Max Output Current | 625mA |
| Mount | Chassis Mount, Brackets |
| Output Current | 6.25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 5.732lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS1B75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.