
This 240V 8.33A dual primary transformer is designed for chassis mount applications. It features a dual winding configuration and is rated for 60Hz operation. The transformer is packaged in a bulk configuration and is approved for use in cULus environments. It measures 127mm in width, 152.4mm in length, and 254mm in height, with a seated height of 254mm. The transformer weighs 28lb and is terminated with solder connections.
Checking distributor stock and pricing after the page loads.
| Approvals | cULus |
| Package/Case | 120 |
| Current Rating | 8.33A |
| Frequency | 60Hz |
| Height | 254mm |
| Height - Seated (Max) | 254mm |
| Length | 152.4mm |
| Max Output Current | 8.33A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 8.33A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 28lb |
| Width | 127mm |
| RoHS | Compliant |
