
General purpose transformer, 2kVA rating, designed for automation applications. Features non-ventilated construction with a 60Hz operating frequency. Output voltage is 2kV with a maximum output current of 16.7A. Dual primary and secondary windings are present, with solder termination. Chassis mountable with brackets, measuring 12 inches in length, 10 inches in width, and 7 inches in height.
Emerson HS1F2AS technical specifications.
| Frequency | 60Hz |
| Height | 7inch |
| Length | 12inch |
| Max Output Current | 16.7A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Output Voltage | 2kV |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 16.7A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS1F2AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
