
This dual-winding transformer from Emerson features a 240V output voltage and a maximum output current of 4.16A. It has a dual primary and secondary winding configuration and is designed for chassis mount applications. The transformer operates at a frequency of 60Hz and is available in bulk packaging.
Sign in to ask questions about the Emerson HS1F500B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson HS1F500B technical specifications.
| Package/Case | 120 |
| Current Rating | 4.16A |
| Height | 5inch |
| Height - Seated (Max) | 254mm |
| Length | 152.4mm |
| Max Output Current | 4.16A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Output Voltage | 240V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Current | 4.16A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS1F500B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
