
The HS1F750B is a dual transformer with a current rating of 6.25A and an operating frequency of 60Hz. It is designed for chassis mount applications and is available in bulk packaging. The transformer has a maximum output current of 6.25A and a weight of 27lb. It is not radiation hardened. The transformer has a package quantity of 1 and is 127mm wide, 152.4mm long, and 254mm high.
Emerson HS1F750B technical specifications.
| Package/Case | 120 |
| Current Rating | 6.25A |
| Height | 254mm |
| Height - Seated (Max) | 254mm |
| Length | 152.4mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 6.25A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 27lb |
| Width | 127mm |
| RoHS | Compliant |
No datasheet is available for this part.
