
Emerson HS20F1B technical specifications.
| Current Rating | 62.5A |
| Output Current | 62.5A |
| Output Voltage | 16V |
| Series | HS20 |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS20F1B to view detailed technical specifications.
No datasheet is available for this part.
