
BUCKBOOST TRANSFORMERS
Checking distributor stock and pricing after the page loads.
Emerson HS20F500B technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current Rating | 31.2A |
| Frequency | 60Hz |
| Height | 254mm |
| Output Current | 31.2A |
| Output Voltage | 16V |
| Series | HS20 |
| Width | 152mm |
| RoHS | Compliant |
