Sign in to ask questions about the Emerson HS5F5AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson HS5F5AS technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Current Rating | 41.6A |
| Frequency | 60Hz |
| Height | 431.8mm |
| Length | 228.6mm |
| Max Output Current | 41.6A |
| Mount | Chassis Mount, Brackets |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 131lb |
| Width | 355.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS5F5AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
