Power Transformer 2kVA Bracket Mount
Checking distributor stock and pricing after the page loads.
| Max Output Current | 16.7A |
| Mount | Chassis Mount, Brackets |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |