Power Transformer 30kVA Bracket Mount
Emerson HTS1F30AS technical specifications.
| Mount | Chassis Mount, Brackets |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.