Power Transformer 3kVA Bracket Mount
Emerson HTS5F3AS technical specifications.
| Max Output Current | 7.2A |
| Mount | Chassis Mount, Brackets |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.