The iMP power supply is a 6-output device with outputs of 3.3V, 3.3V, 5V, and 12V. It has a maximum power dissipation of 1.1kW and an isolation voltage of 2kV. The supply is chassis mountable and operates within a temperature range of -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |