
IMP CONFIGURABLE POWER SUPPLY
Checking distributor stock and pricing after the page loads.
| Depth | 63.5mm |
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 17A |
| Output Voltage | 12V |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 970g |
| Width | 127mm |
| RoHS | Compliant |