
The iMP 1158W power supply features three outputs with 12V and 5V voltages, a maximum output current of 17A, and a maximum power dissipation of 1.1kW. It has a high efficiency of 85% and supports PMBus and I²C communication protocols. The supply is isolated to 2kV and operates within a temperature range of -40°C to 70°C. It is a chassis mount power supply with dimensions of 63.5mm depth, 254mm length, and 127mm width, weighing 970g.
Emerson IMP4-1E0-1L0-1L0-00-A technical specifications.
| Depth | 63.5mm |
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 17A |
| Output Voltage | 12V |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Weight | 970g |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-1E0-1L0-1L0-00-A to view detailed technical specifications.
No datasheet is available for this part.