The Emerson iMP DC power supply features three isolated outputs with a maximum power dissipation of 1.1kW. It operates within a temperature range of -40°C to 70°C and provides 2kV isolation voltage. The supply is chassis mountable and supports PMBus and I²C communication protocols.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson IMP4-1E0-1L0-1Q0-00-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-1E0-1L0-1Q0-00-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.