
The Emerson iMP 1158W power supply features 8 outputs with voltages of 5V, 24V, and 12V, and a maximum output current of 4A. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 85%. The supply is isolated to 2kV and is chassis mountable, making it suitable for various applications. Compliance with relevant standards is not specified.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |