
The Emerson iMP 1158W power supply features 8 outputs with 5V and 12V voltages, up to 4A of output current, and a maximum power dissipation of 1.1kW. It operates within a temperature range of -40°C to 70°C and provides 2kV of isolation voltage. The supply is chassis mountable and supports PMBus and I²C communication protocols.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |