
The Emerson iMP 5-output power supply features PMBus and I²C interfaces, with a maximum output current of 10A and a maximum power dissipation of 1.1kW. It operates within a temperature range of -40°C to 70°C and provides 5 isolated outputs: 18V, 5V, 5V, and 12V. The supply is designed for chassis mount applications and meets the requirements of a general-purpose power supply.
Emerson IMP4-1O0-4EE0-4LD0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 18V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-1O0-4EE0-4LD0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.