
The Emerson IMP4-1P0-00-A is a general power supply with an efficiency of 85% and features PMBus and I²C communication. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The supply provides 20V output with a maximum output current of 10.5A and a maximum power dissipation of 1.1kW. It is chassis mountable and has a high isolation voltage of 2kV.
Emerson IMP4-1P0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 20V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-1P0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.