
The Emerson iMP 1158W power supply features four 24V outputs with a maximum output current of 8.5A and a maximum power dissipation of 1.1kW. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 85%. The supply is isolated to 2kV and supports PMBus and I²C communication protocols. It is designed for chassis mount applications.
Emerson IMP4-1Q0-1Q0-1Q0-1Q0-03-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-1Q0-1Q0-1Q0-1Q0-03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.