Emerson IMP4-1Q0-1Y1-1Y1-4NN1-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 60V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-1Q0-1Y1-1Y1-4NN1-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.