
The Emerson iMP 1158W power supply features 8 outputs with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has an efficiency of 85% and supports PMBus and I²C communication protocols. The supply is isolated to 2kV and has a maximum output current of 10A. It is designed for chassis mount applications and has a maximum power dissipation of 1.1kW.
Emerson IMP4-1Y0-1Y0-4BD0-4QE0-4NN0-00-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 60V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 2.2V |
| Voltage - Output 4 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-1Y0-1Y0-4BD0-4QE0-4NN0-00-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
