
The Emerson iMP 1158W power supply features five outputs with voltages of 5V, 12V, 12V, and 24V, and a maximum output current of 10A. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 1.1kW. The supply is chassis mountable and has a high efficiency of 85%. It also supports PMBus and I²C communication protocols. The device is isolated to 2kV and is part of the iMP series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson IMP4-2E0-4LL0-4QD0-00-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-2E0-4LL0-4QD0-00-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
