
The Emerson iMP 1158W DC power supply features 5 outputs with maximum operating temperatures ranging from -40°C to 70°C. It provides a maximum output current of 4A and a maximum power dissipation of 1.1kW. The supply is chassis mountable and supports PMBus and I²C communication protocols. It also offers 2kV isolation voltage and an efficiency of 85%.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 18V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |