
The IMP4-2Q0-1Q0-1E0-20-A power supply from Emerson features two isolated outputs, 24V and 5V, with a maximum output current of 35A and a maximum power dissipation of 1.1kW. It operates within a temperature range of -40°C to 70°C and offers high efficiency of 85% with PMBus and I²C communication protocols. The supply is designed for chassis mount applications and provides 2kV isolation voltage, making it suitable for various industrial and commercial applications.
Emerson IMP4-2Q0-1Q0-1E0-20-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-2Q0-1Q0-1E0-20-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.