
The IMP4-2Q0-2W0-03-A is a dual-output power supply from Emerson, offering 24V and 48V outputs with a maximum output current of 7.5A. It features high efficiency at 85% and supports PMBus and I²C communication protocols. The supply is isolated to 2kV and can operate within a temperature range of -40°C to 70°C. It is designed for chassis mount applications and has a maximum power dissipation of 1.1kW.
Emerson IMP4-2Q0-2W0-03-A technical specifications.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7.5A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Emerson IMP4-2Q0-2W0-03-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.