The IMP4-2R0-1E0-00-A is a dual output DC power supply from Emerson, featuring 28V and 5V outputs with a maximum output current of 35A. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 1.1kW. The supply is isolated to 2kV and is suitable for chassis mount applications. It also supports PMBus and I²C communication protocols.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Features | PMBus, I²C |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Series | iMP® (1158W) |
| Voltage - Output 1 | 28V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |